
Fixed positive linear voltage regulator (LDO) with a 1.8V output voltage and 300mA maximum output current. Features a 400mV dropout voltage and 2% accuracy. Operates from a 2.7V to 5.5V input voltage range and offers a Power Supply Rejection Ratio (PSRR) of 58dB. Packaged in a 3-pin SOT-89R (TO-243AA) surface-mount package, this RoHS compliant component is supplied on tape and reel.
Diodes AP130-18YRL-13 technical specifications.
| Accuracy | 2% |
| Package/Case | TO-243AA |
| Dropout Voltage | 400mV |
| Height | 1.6mm |
| Input Bias Current | 50uA |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 58dB |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.004603oz |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP130-18YRL-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
