
Fixed positive linear voltage regulator IC, outputting a stable 2V with 300mA maximum output current. Features a low 400mV dropout voltage and 2% accuracy. Operates from 2.7V to 5.5V input, with 100uA quiescent current. Packaged in a 3-pin SOT-23 (TO-236-3) surface-mount case, RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes AP130-20SAG-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 2% |
| Package/Case | TO-236-3 |
| Contact Plating | Tin, Matte |
| Dropout Voltage | 400mV |
| Height | 1mm |
| Input Bias Current | 50uA |
| Length | 2.9mm |
| Min Current Limit | 350mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 100uA |
| RoHS Compliant | Yes |
| Weight | 0.000282oz |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP130-20SAG-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.