
The AP130-20SAL-7 is a 2V linear voltage regulator with an output current of 300mA. It has a high accuracy of 2% and a low input bias current of 50uA. The device is packaged in a SOT-23 package and is suitable for surface mount applications. It operates over a temperature range of -40°C to 85°C and has a quiescent current of 100uA. The AP130-20SAL-7 is a positive output voltage regulator with a fixed output voltage of 2V.
Diodes AP130-20SAL-7 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23 |
| Input Bias Current | 50uA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 2V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 100uA |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP130-20SAL-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
