
Fixed positive LDO regulator offering a 2V output voltage with a 400mV dropout voltage at 300mA output current. Features 2% accuracy, 350mA minimum current limit, and operates from a 2.7V to 5.5V input range. This surface mount component utilizes a 3-pin SC-59 package with tin, matte contact plating and a maximum operating temperature of 85°C. Ideal for power management applications requiring stable voltage regulation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes AP130-20WG-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 2% |
| Package/Case | TO-236-3 |
| Contact Plating | Tin, Matte |
| Dropout Voltage | 400mV |
| Min Current Limit | 350mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AP130 |
| Weight | 0.000282oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP130-20WG-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
