
Positive fixed 2V output linear voltage regulator IC with 300mA maximum output current. Features a 400mV dropout voltage and 2% accuracy, operating from a 2.7V to 5.5V input range. This surface mount component offers a 58dB PSRR and 100uA quiescent current, housed in a compact SOT-89-3 package. Suitable for a wide temperature range of -40°C to 85°C, it is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Diodes AP130-20YL-13 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-89-3 |
| Dropout Voltage | 400mV |
| Height | 1.6mm |
| Input Bias Current | 50uA |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Min Current Limit | 350mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 58dB |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.004603oz |
| Width | 2.6mm |
| RoHS | Compliant |
No datasheet is available for this part.
