The AP130-20YRG-13 is a linear voltage regulator with a fixed output voltage of 2V and a maximum output current of 300mA. It operates within a temperature range of -40°C to 85°C and is packaged in the TO-243AA surface mount package. The device is RoHS compliant and has a quiescent current of 100uA. It is suitable for use in a variety of applications requiring a stable and regulated voltage supply.
Checking distributor stock and pricing after the page loads.
Diodes AP130-20YRG-13 technical specifications.
| Accuracy | 2% |
| Package/Case | TO-243AA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 58dB |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.004603oz |
| RoHS | Compliant |
No datasheet is available for this part.
