
Fixed positive linear voltage regulator (LDO) with a 2.5V output voltage and 300mA maximum output current. Features a low 400mV dropout voltage and 2% accuracy. Operates from a 2.7V to 5.5V input voltage range with a quiescent current of 100uA. Packaged in a 3-pin SC-59R (TO-236-3) surface-mount package, this RoHS compliant component offers a 58dB PSRR and operates across a -40°C to 85°C temperature range.
Diodes AP130-25RG-7 technical specifications.
| Accuracy | 2% |
| Package/Case | TO-236-3 |
| Contact Plating | Tin, Matte |
| Dropout Voltage | 400mV |
| Height | 1.1mm |
| Input Bias Current | 50uA |
| Lead Free | Lead Free |
| Length | 3mm |
| Min Current Limit | 350mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 58dB |
| Quiescent Current | 100uA |
| RoHS Compliant | Yes |
| Weight | 0.000282oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP130-25RG-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
