
Fixed positive linear voltage regulator (LDO) offering a stable 2.5V output with a 400mV dropout voltage. This CMOS regulator supports a maximum input voltage of 5.5V and a minimum of 2.7V, delivering up to 300mA output current. Featuring 2% accuracy, it operates across a wide temperature range from -40°C to 85°C. The surface-mount PDSO3 package, also known as SOT-23, is designed for efficient integration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes AP130-25SAG-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP130-25SAG-7 technical specifications.
| Accuracy | 2% |
| Package/Case | TO-236-3 |
| Contact Plating | Tin, Matte |
| Dropout Voltage | 400mV |
| Height | 1mm |
| Input Bias Current | 50uA |
| Length | 2.9mm |
| Min Current Limit | 350mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 100uA |
| RoHS Compliant | Yes |
| Weight | 0.000282oz |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP130-25SAG-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.