
Fixed positive linear voltage regulator, 2.5V output voltage, with a 400mV dropout voltage at 300mA output current. Features 350mA minimum current limit and a maximum input voltage of 5.5V, operating from a minimum input voltage of 2.7V. This CMOS regulator offers 2% accuracy and a low 50uA quiescent current. Packaged in a 3-pin SC-59 (TO-236-3) surface mount package with tin matte contact plating, it operates across a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes AP130-25WG-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 2% |
| Package/Case | TO-236-3 |
| Contact Plating | Tin, Matte |
| Dropout Voltage | 400mV |
| Min Current Limit | 350mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AP130 |
| Weight | 0.000282oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP130-25WG-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.