Surface mount linear voltage regulator IC providing a fixed 2.8V output at up to 300mA. Features a 400mV dropout voltage, 2% accuracy, and a wide input voltage range of 2.7V to 5.5V. Operates across a temperature range of -40°C to 85°C with 100µA quiescent current and 50µA input bias current. Packaged in a compact TO-236-3 (SC59) case, this RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Diodes AP130-28RL-7 technical specifications.
| Accuracy | 2% |
| Package/Case | TO-236-3 |
| Dropout Voltage | 400mV |
| Height | 1.1mm |
| Input Bias Current | 50uA |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 58dB |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.000282oz |
| Width | 1.6mm |
| RoHS | Compliant |
No datasheet is available for this part.
