The AP130-28SAL-7 is a linear voltage regulator with an output voltage of 2.8V and a maximum output current of 300mA. It features a dropout voltage of 400mV and an input bias current of 50uA. The device is packaged in a SOT-223-3 surface mount package and has a maximum operating temperature range of -40°C to 85°C. It is available in a tape and reel packaging format with 3000 units per reel.
Diodes AP130-28SAL-7 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-223-3 |
| Dropout Voltage | 400mV |
| Height | 1mm |
| Input Bias Current | 50uA |
| Length | 2.9mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 100uA |
| Series | AP130 |
| Weight | 0.000282oz |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP130-28SAL-7 to view detailed technical specifications.
No datasheet is available for this part.