
Fixed positive linear voltage regulator (LDO) with a 2.8V output voltage. Features a 400mV dropout voltage and 300mA maximum output current. Operates from a 2.7V to 5.5V input voltage range with 2% accuracy. Surface mountable in a 3-pin SC-59 (TO-236-3) package, offering a compact 1.6mm width and 1.1mm height. ROHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes AP130-28WL-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP130-28WL-7 technical specifications.
| Accuracy | 2% |
| Package/Case | TO-236-3 |
| Dropout Voltage | 400mV |
| Height | 1.1mm |
| Input Bias Current | 50uA |
| Lead Free | Lead Free |
| Length | 3mm |
| Min Current Limit | 350mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.000282oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP130-28WL-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
