
Fixed positive linear voltage regulator, 3V output, 300mA maximum output current. Features a 400mV dropout voltage and 2% accuracy. Operates from a 2.7V to 5.5V input voltage range. CMOS technology, surface mount package (TO-243AA/SOT-89R) with tin matte contact plating. RoHS compliant, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Diodes AP130-30YRL-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP130-30YRL-13 technical specifications.
| Accuracy | 2% |
| Package/Case | TO-243AA |
| Contact Plating | Tin, Matte |
| Dropout Voltage | 400mV |
| Height | 1.6mm |
| Input Bias Current | 50uA |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Min Current Limit | 350mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 100uA |
| RoHS Compliant | Yes |
| Weight | 0.004603oz |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP130-30YRL-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
