
Fixed positive linear voltage regulator IC offering a stable 3.3V output with a 400mV dropout voltage. Designed for surface mounting in a compact TO-236-3 (SOT-23) package, this CMOS regulator supports input voltages from 2.7V to 5.5V and delivers up to 300mA output current. Features include 2% output voltage accuracy, 100uA quiescent current, and a minimum current limit of 350mA. Operating across a wide temperature range of -40°C to 85°C, this RoHS compliant component is supplied on tape and reel.
Diodes AP130-33SAG-7 technical specifications.
| Accuracy | 2% |
| Package/Case | TO-236-3 |
| Contact Plating | Tin, Matte |
| Dropout Voltage | 400mV |
| Height | 1mm |
| Input Bias Current | 50uA |
| Length | 2.9mm |
| Min Current Limit | 350mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.000282oz |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP130-33SAG-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.