Diodes AP130-33SAL-7 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23 |
| Input Bias Current | 50uA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 100uA |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP130-33SAL-7 to view detailed technical specifications.
No datasheet is available for this part.