
3.3V fixed positive linear voltage regulator, offering 300mA output current with a 400mV dropout voltage. This CMOS LDO features a 2% accuracy, 5.5V maximum input voltage, and a low 50µA quiescent current. Designed for surface mounting, it is housed in a 3-pin SC-59 (TO-236-3) package with tin-matte contact plating. Operating across a -40°C to 85°C temperature range, this RoHS compliant component is supplied on tape and reel.
Diodes AP130-33WG-7 technical specifications.
| Accuracy | 2% |
| Package/Case | TO-236-3 |
| Contact Plating | Tin, Matte |
| Dropout Voltage | 400mV |
| Min Current Limit | 350mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AP130 |
| Weight | 0.000282oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP130-33WG-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.