
Positive fixed output linear voltage regulator IC offering a stable 3.3V output with a maximum output current of 300mA. Features a low dropout voltage of 400mV and a high power supply rejection ratio (PSRR) of 58dB. Operates with a wide input voltage range from 2.7V to 5.5V and a minimum current limit of 350mA. This surface mount component is housed in a compact TO-236-3 package, measuring 3mm in length, 1.6mm in width, and 1.1mm in height. RoHS compliant and lead-free, suitable for applications requiring precise voltage regulation.
Diodes AP130-33WL-7 technical specifications.
| Accuracy | 2% |
| Package/Case | TO-236-3 |
| Dropout Voltage | 400mV |
| Height | 1.1mm |
| Input Bias Current | 50uA |
| Lead Free | Lead Free |
| Length | 3mm |
| Min Current Limit | 350mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 58dB |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.000282oz |
| Width | 1.6mm |
| RoHS | Compliant |
No datasheet is available for this part.