
Fixed positive LDO regulator offering a 1.5V output voltage with a 400mV dropout voltage. Features a 300mA maximum output current and 2% accuracy. Operates from a 2.7V to 5.5V input voltage range with a 100µA quiescent current. Housed in a compact SOT-25 surface mount package, this CMOS regulator is RoHS and REACH SVHC compliant.
Sign in to ask questions about the Diodes AP131-15WG-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP131-15WG-7 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-25 |
| Contact Plating | Tin, Matte |
| Dropout Voltage | 400mV |
| Height | 1mm |
| Input Bias Current | 50uA |
| Length | 2.9mm |
| Min Current Limit | 350mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 250W |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Weight | 0.000282oz |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP131-15WG-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
