
Linear voltage regulator IC with a fixed 1.5V output voltage and 300mA maximum output current. Features a 400mV dropout voltage, 2% accuracy, and a low quiescent current of 100uA. Operates from a 2.7V to 5.5V input voltage range and is housed in a compact SOT-25 surface-mount package. Suitable for a wide temperature range of -40°C to 85°C.
Diodes AP131-15WL-7 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-25 |
| Dropout Voltage | 400mV |
| Height | 1mm |
| Input Bias Current | 50uA |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Min Current Limit | 350mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 1.5V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Width | 1.3mm |
| RoHS | Compliant |
No datasheet is available for this part.
