
Fixed positive linear voltage regulator (LDO) IC, offering a stable 1.8V output with a 400mV dropout voltage. Features a maximum output current of 300mA and operates within a 2.7V to 5.5V input voltage range. This CMOS regulator boasts 2% accuracy, a 100µA quiescent current, and is housed in a compact SOT-25 surface-mount package. Designed for efficient power management, it supports a wide operating temperature range from -40°C to 85°C.
Sign in to ask questions about the Diodes AP131-18WG-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP131-18WG-7 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-25 |
| Contact Plating | Tin, Matte |
| Dropout Voltage | 400mV |
| Height | 1mm |
| Input Bias Current | 50uA |
| Length | 2.9mm |
| Min Current Limit | 350mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 100uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.000282oz |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP131-18WG-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.