
High-performance LDO voltage regulator IC featuring a fixed 1.8V output and 300mA maximum output current. This positive, single-output regulator offers a 2% accuracy and a low dropout voltage of 400mV. Designed for surface mount applications, it operates from a 2.7V to 5.5V input range and boasts a 60dB PSRR. The component is lead-free, RoHS compliant, and supplied in a SOT-89-5 package.
Sign in to ask questions about the Diodes AP131-18YL-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP131-18YL-13 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-89-5 |
| Dropout Voltage | 400mV |
| Height | 1.5mm |
| Input Bias Current | 50uA |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Width | 2.48mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP131-18YL-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
