
Fixed positive LDO regulator offering a 2V output voltage with 400mV dropout voltage. This CMOS integrated circuit provides a stable 300mA output current with 2% accuracy. Designed for surface mounting in a SOT-25 package, it operates from a 2.7V to 5.5V input range. Features include a 100uA quiescent current and 250mW power dissipation, with a temperature range of -40°C to 85°C.
Sign in to ask questions about the Diodes AP131-20WG-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP131-20WG-7 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-25 |
| Contact Plating | Tin, Matte |
| Dropout Voltage | 400mV |
| Height | 1mm |
| Input Bias Current | 50uA |
| Length | 2.9mm |
| Min Current Limit | 350mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 250W |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Weight | 0.000282oz |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP131-20WG-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
