
Fixed positive LDO regulator offering a 2V output voltage with 300mA maximum output current. Features a low 400mV dropout voltage and 2% accuracy. Operates from a 2.7V to 5.5V input range with a quiescent current of 100µA. Packaged in a SOT-89-5 surface mount configuration, this lead-free component is suitable for a wide temperature range of -40°C to 85°C.
Sign in to ask questions about the Diodes AP131-20YL-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP131-20YL-13 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-89-5 |
| Dropout Voltage | 400mV |
| Height | 1.5mm |
| Input Bias Current | 50uA |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 2V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Width | 2.48mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP131-20YL-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
