Positive fixed output linear voltage regulator IC, offering a 2.5V output voltage with a maximum output current of 300mA. Features a 2% accuracy and a 400mV dropout voltage. Operates with an input voltage range of 2.7V to 5.5V, and boasts a 60dB PSRR. Packaged in a SOT-89-5 surface mount case, this lead-free component is RoHS and REACH SVHC compliant.
Diodes AP131-25YL-13 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-89-5 |
| Dropout Voltage | 400mV |
| Height | 1.5mm |
| Input Bias Current | 50uA |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Width | 2.48mm |
| RoHS | Compliant |
No datasheet is available for this part.
