
300mA, 2.8V fixed output voltage positive linear voltage regulator. Features a 400mV dropout voltage and 2% accuracy. Operates from a 2.7V to 5.5V input voltage range with a maximum output current of 300mA. Surface mountable in a SOT-89-5 package, this RoHS and REACH SVHC compliant component offers 60dB PSRR and a quiescent current of 100uA.
Sign in to ask questions about the Diodes AP131-28YL-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP131-28YL-13 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-89-5 |
| Dropout Voltage | 400mV |
| Height | 1.5mm |
| Input Bias Current | 50uA |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 2.8V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Width | 2.48mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP131-28YL-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
