
3V fixed output, positive polarity, 300mA linear voltage regulator (LDO) with a 2% accuracy. Features a low dropout voltage of 0.5V and a maximum input voltage of 5.5V, operating from 2.7V to 5.5V. This surface mount component offers a quiescent current of 100uA and a power supply rejection ratio (PSRR) of 60dB. Packaged in a SOT-89-5 case, it is lead-free, RoHS compliant, and REACH SVHC compliant.
Diodes AP131-30YL-13 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-89-5 |
| Input Bias Current | 50uA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 3V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP131-30YL-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
