
Adjustable positive linear voltage regulator (LDO) with a 2V minimum input voltage and 6V maximum input voltage. Features a 350mV dropout voltage and 300mA maximum output current. Operates within a -40°C to 85°C temperature range. Surface mountable in a DFN EP package, measuring 2.08mm x 2.08mm x 0.58mm. Offers 2% accuracy and 800mV reference voltage.
Diodes AP133-SNG-7 technical specifications.
| Accuracy | 2% |
| Package/Case | DFN EP |
| Dropout Voltage | 350mV |
| Height | 0.58mm |
| Input Bias Current | 40uA |
| Length | 2.08mm |
| Min Current Limit | 400mA |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Power Dissipation | 900mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 900W |
| Quiescent Current | 60uA |
| Radiation Hardening | No |
| Reference Voltage | 800mV |
| RoHS Compliant | Yes |
| Width | 2.08mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP133-SNG-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
