
Fixed positive linear voltage regulator IC, outputting a stable 1.5V with 300mA maximum output current. Features a low 0.45V dropout voltage and 2% accuracy. Operates from 2.7V to 5.5V input, with 60uA quiescent current and 45uA input bias current. Packaged in a compact SOT-25 (PDSO5) surface-mount case with tin matte plating, measuring 3mm x 1.7mm x 1.2mm. RoHS and REACH SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes AP139-15WG-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 2% |
| Package/Case | SOT-25 |
| Contact Plating | Tin, Matte |
| Height | 1.2mm |
| Input Bias Current | 45uA |
| Length | 3mm |
| Min Current Limit | 300mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 250W |
| Quiescent Current | 60uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP139-15WG-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
