Fixed positive linear voltage regulator (LDO) with a 1.5V output voltage and 300mA output current. Features a 0.45V dropout voltage and 2% accuracy. Operates from a 2.7V to 5.5V input voltage range with a quiescent current of 60µA. Housed in a compact SOT-25 (PDSO5) surface-mount package, measuring 3mm x 1.7mm x 1.2mm. RoHS and REACH SVHC compliant.
Checking distributor stock and pricing after the page loads.
Diodes AP139-15WL-7 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-25 |
| Height | 1.2mm |
| Input Bias Current | 45uA |
| Lead Free | Lead Free |
| Length | 3mm |
| Min Current Limit | 300mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 250W |
| Quiescent Current | 60uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Width | 1.7mm |
| RoHS | Compliant |
No datasheet is available for this part.
