
Fixed positive linear voltage regulator IC, 1.8V output, featuring 450mV dropout voltage and 300mA maximum output current. This CMOS device offers 2% accuracy, a 30dB PSRR, and operates from 2.7V to 5.5V input. Packaged in a 5-pin SOT-25 (PDSO5) surface mount case with tin matte plating, it has a quiescent current of 60µA and an input bias current of 45µA. Operating temperature range is -40°C to 85°C, with a maximum power dissipation of 250mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes AP139-18WG-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 2% |
| Package/Case | SOT-25 |
| Contact Plating | Tin, Matte |
| Dropout Voltage | 450mV |
| Height | 1.2mm |
| Input Bias Current | 45uA |
| Length | 3mm |
| Min Current Limit | 300mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 30dB |
| Quiescent Current | 60uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP139-18WG-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
