
Fixed positive linear voltage regulator (LDO) with a 2V output voltage and 0.45V dropout voltage. Features 300mA maximum output current, 2% accuracy, and a low 60µA quiescent current. Operates from a 2.7V to 5.5V input voltage range and is housed in a compact SOT-25 (PDSO5) surface-mount package. Suitable for applications requiring stable voltage regulation with a maximum operating temperature of 85°C.
Diodes AP139-20WG-7 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-25 |
| Contact Plating | Tin, Matte |
| Height | 1.2mm |
| Input Bias Current | 45uA |
| Length | 3mm |
| Min Current Limit | 300mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 60uA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP139-20WG-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
