
Fixed positive linear voltage regulator (LDO) offering a 2V output voltage with 300mA output current. Features a low 0.45V dropout voltage and 2% accuracy. Operates from a 2.7V to 5.5V input voltage range. Housed in a compact SOT-25 surface-mount package (3mm x 1.7mm x 1.2mm). Compliant with RoHS and REACH SVHC standards.
Sign in to ask questions about the Diodes AP139-20WL-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP139-20WL-7 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-25 |
| Height | 1.2mm |
| Input Bias Current | 45uA |
| Lead Free | Lead Free |
| Length | 3mm |
| Min Current Limit | 300mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 60uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP139-20WL-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
