
Fixed positive linear voltage regulator (LDO) with a 2.8V output voltage. Features a 0.45V dropout voltage and 300mA maximum output current. Operates with input voltages from 2.7V to 5.5V, offering 2% accuracy. Housed in a compact SOT-25 (PDSO5) surface-mount package with tin, matte contact plating. Designed for a wide operating temperature range of -40°C to 85°C.
Diodes AP139-28WG-7 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-25 |
| Contact Plating | Tin, Matte |
| Height | 1.2mm |
| Input Bias Current | 45uA |
| Length | 3mm |
| Min Current Limit | 300mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 60uA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP139-28WG-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
