
3V fixed output, positive polarity linear voltage regulator IC with 300mA maximum output current. Features 2% accuracy, 2.7V to 5.5V input voltage range, and 60µA quiescent current. Housed in a compact SOT-25 surface mount package, this RoHS and REACH SVHC compliant component offers 250mW power dissipation and operates from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Accuracy | 2% |
| Package/Case | SOT-25 |
| Height | 1.2mm |
| Input Bias Current | 45uA |
| Lead Free | Lead Free |
| Length | 3mm |
| Min Current Limit | 300mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 3V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 250W |
| Power Supply Rejection Ratio (PSRR) | 30dB |
| Quiescent Current | 60uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Width | 1.7mm |
| RoHS | Compliant |
