Surface mount DC/DC controller and regulator, featuring a fixed 12V positive output voltage and a maximum output current of 3A. This voltage-mode switching regulator operates with a maximum switching frequency of 150kHz and offers up to 90% efficiency. It supports an input voltage range of 4.5V to 40V and is housed in a TO-263-5 package with tin, matte contact plating. Designed for lead-free and RoHS compliant applications, it operates within a temperature range of -20°C to 85°C.
Diodes AP1501-12K5G-13 technical specifications.
| Package/Case | TO-263-5 |
| Contact Plating | Tin, Matte |
| Efficiency | 90% |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 3A |
| Min Output Voltage | 12V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 40V |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 150kHz |
| Synchronous Rectifier | No |
| Weight | 0.056438oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1501-12K5G-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
