
The AP1501-12K5L-13 is a DC/DC controller with a maximum output current of 3A and a maximum output voltage of 12V. It operates within a temperature range of -20°C to 85°C and is suitable for surface mount applications. The device is packaged in a TO-263-5 package and is lead free. It is RoHS compliant and has an efficiency of 90%. The AP1501-12K5L-13 is a positive output type DC/DC controller with a maximum input voltage of 40V.
Diodes AP1501-12K5L-13 technical specifications.
| Package/Case | TO-263-5 |
| Contact Plating | Tin, Matte |
| Efficiency | 90% |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 3A |
| Min Output Voltage | 12V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Weight | 0.056438oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1501-12K5L-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
