
The AP1501-12K5L-U DC/DC controller from Diodes operates over a temperature range of -20°C to 85°C. It features a fixed output voltage of 12V and a maximum output current of 3A. The device is packaged in a TO-263-5 surface mount package and is compliant with RoHS regulations. The AP1501-12K5L-U is a lead-free device with a maximum input voltage of 40V and a minimum supply voltage of 4.5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes AP1501-12K5L-U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP1501-12K5L-U technical specifications.
| Package/Case | TO-263-5 |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 3A |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AP1501 |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1501-12K5L-U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.