
Switching Regulator, Voltage-mode, 6.5A, 173kHz Switching Freq-Max, BIPolar, PSSO5, LEAD FREE, TO-263, 5 PIN
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-263-5 |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
