
The AP1501-12T5G-U is a DC/DC controller with a maximum input voltage of 40V and an output voltage of 12V. It can handle a maximum output current of 3A and operates within a temperature range of -20°C to 85°C. The device is packaged in a TO-220 5-pin package and is available in quantities of 50. It is RoHS compliant and not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes AP1501-12T5G-U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP1501-12T5G-U technical specifications.
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 3A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1501-12T5G-U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
