
The AP1501-12T5L-U is a DC/DC controller from Diodes with a maximum input voltage of 40V and a maximum output current of 3A. It operates within a temperature range of -20°C to 85°C and is packaged in a TO-220-5 package. This device is RoHS compliant and suitable for use in applications requiring a 12V output voltage.
Diodes AP1501-12T5L-U technical specifications.
| Package/Case | TO-220-5 |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 3A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 3A |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.105822oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1501-12T5L-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.