Diodes AP1501-33K5G-13 technical specifications.
| Package/Case | TO-263-5 |
| Contact Plating | Tin, Matte |
| Efficiency | 73% |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 3A |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Weight | 0.056438oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1501-33K5G-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
