The AP1501-33K5G-U is a single-output voltage regulator with a maximum input voltage of 40V and a minimum input voltage of 4.5V. It operates within a temperature range of -20°C to 85°C and has a maximum output current of 3A. The device is designed for surface mount applications and is packaged on a tape and reel. The AP1501-33K5G-U is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 3A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |