Diodes AP1501-33K5L-U technical specifications.
| Package/Case | TO-263-5 |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 3A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AP1501 |
| Synchronous Rectifier | No |
| Weight | 0.056438oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1501-33K5L-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.