
The AP1501-33T5G-U is a 3.3V linear regulator with a maximum input voltage of 40V and a maximum output current of 3A. It operates within a temperature range of -20°C to 85°C and is available in a through-hole package. The device is RoHS compliant and packaged in a rail/tube configuration with 50 units per quantity.
Diodes AP1501-33T5G-U technical specifications.
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 3A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
