
Switching Regulator, Voltage-mode, 6.5A, 173kHz Switching Freq-Max, BIPolar, PSSO5, TO-263, 5 PIN
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-263-5 |
| Output Current | 3A |
| Output Voltage | 5V |
| RoHS Compliant | No |
| Series | AP1501 |
| Weight | 0.056438oz |
| RoHS | Not Compliant |