
The AP1501-50K5G-U is a DC/DC controller with a maximum input voltage of 40V and an output voltage of 5V. It operates within a temperature range of -20°C to 85°C and is suitable for surface mount applications. This device is compliant with RoHS regulations and is available in a TO-263-5 package quantity of 50, packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes AP1501-50K5G-U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-263-5 |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 3A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AP1501 |
| Weight | 0.056438oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1501-50K5G-U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
