
Switching Regulator, Voltage-mode, 6.5A, 173kHz Switching Freq-Max, BIPolar, PSFM5, TO-220, 5 PIN
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220-5 |
| Output Voltage | 5V |
| RoHS Compliant | No |
| Series | AP1501 |
| Weight | 0.105822oz |
| RoHS | Not Compliant |
