
The AP1501-50T5RL-U DC/DC controller from Diodes is a TO-220-5 packaged device designed for through hole mounting. It operates within a temperature range of -20°C to 85°C and is compliant with RoHS regulations. The device has a maximum input voltage of 40V and a maximum output current of 3A, with a fixed output voltage of 5V. It is available in a package quantity of 50, packaged in rail/Tube packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes AP1501-50T5RL-U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220-5 |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 3A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AP1501 |
| Weight | 0.105822oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1501-50T5RL-U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
