
The AP1501-K5G-U is a single output power switch with a maximum input voltage of 40V and a maximum output current of 3A. It operates over a temperature range of -20°C to 85°C and is packaged in a TO-263-5 surface mount package. The device is RoHS compliant and available in a tape and reel packaging format with 50 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes AP1501-K5G-U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-263-5 |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 3A |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 3A |
| Output Voltage | 37V |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AP1501K |
| Weight | 0.056438oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1501-K5G-U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
