The AP1501-K5L-13 is a DC/DC controller from Diodes with a single terminal position and 4-pin package type TO-263. It operates within a temperature range of -20°C to 85°C and has an input voltage range of 4.5V to 40V. The device has 5 terminals and a pin count of 4, with a width of 9.15 and length of 10.16.
Sign in to ask questions about the Diodes AP1501-K5L-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP1501-K5L-13 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -20 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G5 |
| Width | 9.15 |
| Length | 10.16 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AP1501-K5L-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.